Microsemi 15KP22A technical specifications.
| Clamping Voltage | 37.1V |
| Leakage Current | 500uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 404A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 15KP22A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.