Microsemi 15KP240CAE3 technical specifications.
| Clamping Voltage | 388V |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 39A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 267V |
| Reverse Standoff Voltage | 240V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 15KP240CAE3 to view detailed technical specifications.
No datasheet is available for this part.