Microsemi 15KP30A technical specifications.
| Clamping Voltage | 50.7V |
| Leakage Current | 15uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 296A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 15KP30A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.