Microsemi 15KP70 technical specifications.
| Contact Plating | Tin, Lead |
| Direction | Unidirectional |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 15KP70 to view detailed technical specifications.
No datasheet is available for this part.