This Zener diode features a breakdown voltage of 189.9V and a peak pulse current of 55.4A. It is designed for through hole mounting in a package type P. The diode operates within a temperature range of -55°C to 175°C and is compliant with RoHS regulations.
Microsemi 15KPA170AE3/TR13 technical specifications.
| Package/Case | P |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Min Breakdown Voltage | 189.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 55.4A |
| Peak Pulse Power | 15kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 15KPA170AE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.