The 15KPA22CE3/TR13 Zener diode from Microsemi features a breakdown voltage of 23.17V and operates over a temperature range of -55°C to 175°C. It is available in a through-hole package and is RoHS compliant. The diode is not designed for power line protection and has a peak pulse power rating of 15kW.
Microsemi 15KPA22CE3/TR13 technical specifications.
| Package/Case | P |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Min Breakdown Voltage | 23.17V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 15kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 15KPA22CE3/TR13 to view detailed technical specifications.
No datasheet is available for this part.