This Zener diode features a breakdown voltage of 29.04V and can withstand peak pulse currents of up to 343.2A. It is designed for through hole mounting in a package P and has a maximum operating temperature of 175°C. The diode is not designed for power line protection and is compliant with RoHS regulations.
Microsemi 15KPA26AE3/TR13 technical specifications.
| Package/Case | P |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Min Breakdown Voltage | 29.04V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 343.2A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 15KPA26AE3/TR13 to view detailed technical specifications.
No datasheet is available for this part.