The 15KPA33CE3/TR13 is a single Zener diode from Microsemi with a minimum breakdown voltage of 34.79V and a reverse standoff voltage of 33V. It is designed for operation in temperatures ranging from -55°C to 175°C. The diode is packaged in a P-lead configuration for through-hole mounting. It is not intended for power line protection and is compliant with RoHS regulations.
Microsemi 15KPA33CE3/TR13 technical specifications.
| Package/Case | P |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Min Breakdown Voltage | 34.79V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 15KPA33CE3/TR13 to view detailed technical specifications.
No datasheet is available for this part.