The 15KPA58CE3/TR13 is a single Zener diode from Microsemi with a minimum breakdown voltage of 61.07V and a reverse standoff voltage of 58V. It is available in a P package with a tin, matte contact plating and is designed for through hole mounting. The diode operates within a temperature range of -55°C to 175°C and is RoHS compliant. It has a peak pulse power rating of 1.5kW and is not designed for power line protection.
Microsemi 15KPA58CE3/TR13 technical specifications.
| Package/Case | P |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Min Breakdown Voltage | 61.07V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 15KPA58CE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.