The 15KPA58E3/TR13 Zener diode from Microsemi features a breakdown voltage of 61.07V and a peak pulse power of 1.5kW. It is designed for operation in a temperature range of -55°C to 175°C. The diode is available in a package quantity of 800 and is packaged in tape and reel. It is RoHS compliant and has a tin, matte contact plating.
Microsemi 15KPA58E3/TR13 technical specifications.
| Package/Case | P |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Min Breakdown Voltage | 61.07V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 15KPA58E3/TR13 to view detailed technical specifications.
No datasheet is available for this part.