Microsemi 1N1198A technical specifications.
| Package/Case | DO-5 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 800A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N1198A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.