Microsemi 1N1199BR technical specifications.
| Forward Current | 12A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N1199BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.