Microsemi 1N1595A technical specifications.
| Max Power Dissipation | 3.5W |
| Mount | Stud |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N1595A to view detailed technical specifications.
No datasheet is available for this part.