The 1N2272 diode from Microsemi features a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It can handle a maximum forward current of 40A and a maximum reverse current of 10uA. The diode is not radiation hardened and is not RoHS compliant.
Microsemi 1N2272 technical specifications.
| Forward Current | 40A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 800A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N2272 to view detailed technical specifications.
No datasheet is available for this part.