Microsemi 1N2843A technical specifications.
| Package/Case | TO-204AD |
| Impedance | 75R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Tolerance | 10% |
| Zener Voltage | 150V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N2843A to view detailed technical specifications.
No datasheet is available for this part.