The 1N2975RB is a DO-213AA packaged Zener diode with a Zener voltage of 11V and a tolerance of 5%. It has a maximum power dissipation of 10W and can operate over a temperature range of -65°C to 175°C. The diode is mounted using a stud and chassis configuration and is available in bulk packaging. It is not RoHS compliant.
Microsemi 1N2975RB technical specifications.
| Package/Case | DO-213AA |
| Impedance | 3R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 11V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N2975RB to view detailed technical specifications.
No datasheet is available for this part.