The 1N2978B is a DO-213AA packaged Zener diode with a 14V Zener voltage and 5% tolerance. It has a maximum power dissipation of 10W and operates between -65°C and 175°C. The diode features a stud mount and is packaged in bulk. It is not RoHS compliant and is radiation hardened.
Microsemi 1N2978B technical specifications.
| Package/Case | DO-213AA |
| Impedance | 3R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Max Reverse Leakage Current | 10uA |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 14V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N2978B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.