The 1N2979RB is a DO-213AA packaged Zener diode with a Zener voltage of 15V and a tolerance of 5%. It has a maximum power dissipation of 10W and can operate over a temperature range of -65°C to 175°C. The diode is not RoHS compliant and is available in bulk packaging.
Microsemi 1N2979RB technical specifications.
| Package/Case | DO-213AA |
| Impedance | 3R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N2979RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.