The 1N3005B Zener diode from Microsemi features a Zener voltage of 100V with a 5% tolerance. It has a maximum power dissipation of 10W and operates over a temperature range of -65°C to 175°C. The device is packaged in a DO-213AA stud mount package, suitable for chassis mounting. Note that this device is not RoHS compliant.
Microsemi 1N3005B technical specifications.
| Package/Case | DO-213AA |
| Impedance | 40R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N3005B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.