The 1N3024B-1 Zener diode from Microsemi features an impedance of 14 ohms and operates within a temperature range of -55°C to 175°C. It has a maximum power dissipation of 1 watt and is available in a through-hole packaging configuration. The device is not RoHS compliant.
Microsemi 1N3024B-1 technical specifications.
| Impedance | 14R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N3024B-1 to view detailed technical specifications.
No datasheet is available for this part.