Microsemi 1N3024BUR-1JANTX technical specifications.
| Package/Case | DO-213AB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Power Dissipation | 1.25W |
| Radiation Hardening | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 15V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N3024BUR-1JANTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
