Microsemi 1N3174 technical specifications.
| Forward Current | 300A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10mA |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 6.25kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N3174 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.