Microsemi 1N3293JANTX technical specifications.
| Forward Current | 100A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10mA |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 1.6kA |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N3293JANTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.