The 1N3306A Zener diode from Microsemi features a DO-5 package and is rated for 7.5V Zener voltage with 10% tolerance. It can handle up to 50W of power dissipation and operates within a temperature range of -65°C to 175°C. The diode has a maximum reverse leakage current of 125uA and is suitable for stud, chassis mounting.
Microsemi 1N3306A technical specifications.
| Package/Case | DO-5 |
| Impedance | 300mR |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Max Reverse Leakage Current | 125uA |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Tolerance | 10% |
| Zener Voltage | 7.5V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N3306A to view detailed technical specifications.
No datasheet is available for this part.