The 1N3321B Zener diode from Microsemi features a DO-5 package with stud mount, suitable for chassis mounting. It operates over a temperature range of -65°C to 175°C and has a maximum power dissipation of 50W. The device exhibits a Zener voltage of 24V with a tolerance of 5% and a maximum reverse leakage current of 10uA. It is not RoHS compliant but is radiation hardened.
Microsemi 1N3321B technical specifications.
| Package/Case | DO-5 |
| Impedance | 2.6R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Max Reverse Leakage Current | 10uA |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 24V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N3321B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.