Microsemi 1N3328RB technical specifications.
| Package/Case | DO-5 |
| Impedance | 4.5R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 43V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N3328RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.