Microsemi 1N332RB technical specifications.
| Package/Case | DO-5 |
| Impedance | 5.2R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Mount | Stud |
| Packaging | Bulk |
| Tolerance | 5% |
| Zener Voltage | 51V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N332RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.