The 1N3335RB is a Zener diode from Microsemi with a maximum operating temperature range of -65°C to 175°C. It features a 7 ohm impedance and a maximum power dissipation of 50 watts. The diode is packaged in a DO-5 case and is mounted via a stud and chassis configuration. It is not RoHS compliant.
Microsemi 1N3335RB technical specifications.
| Package/Case | DO-5 |
| Impedance | 7R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 62V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N3335RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.