The 1N3349B is a single zener diode with a zener voltage of 180V and a tolerance of 5%. It has a maximum power dissipation of 50W and operates over a temperature range of -65°C to 175°C. The diode is packaged in a DO-5 case and is mounted using a stud and chassis configuration. It is not RoHS compliant.
Microsemi 1N3349B technical specifications.
| Package/Case | DO-5 |
| Impedance | 90R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 180V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N3349B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.