Microsemi 1N3646 technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | Axial |
| Max Reverse Voltage (DC) | 1.75kV |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N3646 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.