Microsemi 1N3821A technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N3821A to view detailed technical specifications.
No datasheet is available for this part.