
The 1N3821A-1 is a DO-41 packaged Zener diode with an impedance of 10 ohms and a tolerance of 5%. It operates over a temperature range of -65°C to 175°C and has a maximum power dissipation of 1 watt. This component is not RoHS compliant and is available in bulk packaging.
Microsemi 1N3821A-1 technical specifications.
| Package/Case | DO-41 |
| Impedance | 10R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N3821A-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
