Microsemi 1N3891RJANTX technical specifications.
| Package/Case | DO-4 |
| Forward Current | 12A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 175A |
| Reverse Recovery Time | 200ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N3891RJANTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.