The 1N3910 is a rectifier diode with a maximum operating temperature range of -65°C to 150°C. It can handle a maximum repetitive reverse voltage of 100V and a peak non-repetitive surge current of 300A. The diode has a maximum forward current rating of 30A and a reverse recovery time of 200ns. It is not radiation hardened and is not RoHS compliant.
Microsemi 1N3910 technical specifications.
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 15uA |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| Reverse Recovery Time | 200ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N3910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.