The 1N3911AR diode from Microsemi is a general-purpose device with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 200V and a peak non-repetitive surge current of 400A. The diode has a reverse recovery time of 150ns and a maximum reverse current of 15uA. It is available in a bulk packaging option and is not radiation hardened or RoHS compliant.
Microsemi 1N3911AR technical specifications.
| Forward Current | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 15uA |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| Reverse Recovery Time | 150ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N3911AR to view detailed technical specifications.
No datasheet is available for this part.