The 1N3970 diode from Microsemi features a maximum operating temperature of 200°C and a maximum repetitive reverse voltage of 600V. It can handle a forward current of 70A and a peak non-repetitive surge current of 1.05kA. The diode is not radiation hardened and is not RoHS compliant. It is available in bulk packaging with a stud mount.
Microsemi 1N3970 technical specifications.
| Forward Current | 70A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 25uA |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.05kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N3970 to view detailed technical specifications.
No datasheet is available for this part.