Microsemi 1N3995AJAN technical specifications.
| Package/Case | DO-4 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Stud |
| Power Dissipation | 10W |
| Radiation Hardening | No |
| Voltage Tolerance | 10% |
| Zener Voltage | 4.7V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N3995AJAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.