The 1N3997 Zener diode from Microsemi features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. With a maximum power dissipation of 10W, this diode is suitable for high-power applications. It also exhibits a low maximum reverse leakage current of 10uA. The diode is available in a stud mount configuration and is packaged in bulk. Additionally, it has been radiation hardened for use in harsh environments.
Microsemi 1N3997 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Max Reverse Leakage Current | 10uA |
| Mount | Stud |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Zener Voltage | 5.6V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N3997 to view detailed technical specifications.
No datasheet is available for this part.