Microsemi 1N4101-1JANTXCOC technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Voltage Tolerance | 5% |
| Zener Voltage | 8.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N4101-1JANTXCOC to view detailed technical specifications.
No datasheet is available for this part.