Microsemi 1N4105(DO35) technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Lead |
| Impedance | 200R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 11V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N4105(DO35) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
