Microsemi 1N4135UR technical specifications.
| Package/Case | DO-213AA |
| Impedance | 1.5kR |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 10nA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 100V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N4135UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.