Microsemi 1N4148 technical specifications.
| Package/Case | DO-35 |
| Element Configuration | Single |
| Forward Current | 300mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N4148 to view detailed technical specifications.
No datasheet is available for this part.