Microsemi 1N4150UR-1/TR technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | DO-213AA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N4150UR-1/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.