Microsemi 1N4154 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | DO-35 |
| Max Reverse Voltage (DC) | 35V |
| Mount | Through Hole |
| Reverse Recovery Time | 2ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N4154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.