Microsemi 1N4371-E3 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 417mW |
| Max Reverse Leakage Current | 75uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| Zener Voltage | 2.7V |
| RoHS | CompliantYes |
Download the complete datasheet for Microsemi 1N4371-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.