Microsemi 1N4438 technical specifications.
| Forward Current | 10A |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N4438 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.