Microsemi 1N4454-1JAN technical specifications.
| Forward Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 100nA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 4A |
| Reverse Recovery Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N4454-1JAN to view detailed technical specifications.
No datasheet is available for this part.