Microsemi 1N4454-1JANTXV technical specifications.
| Forward Current | 300mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 1A |
| Reverse Recovery Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N4454-1JANTXV to view detailed technical specifications.
No datasheet is available for this part.