Microsemi 1N4464 technical specifications.
| Package/Case | DO-41 |
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 300nA |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| Radiation Hardening | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 9.1V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N4464 to view detailed technical specifications.
No datasheet is available for this part.