Microsemi 1N4465 technical specifications.
| Impedance | 5R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| Radiation Hardening | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 10V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N4465 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.